Part Details for LTC1344CG#TR by Linear Technology
Overview of LTC1344CG#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1344CG#TRPBF | Analog Devices | Sftwr Sel Cable Terminator | |
LTC1344CG#PBF | Analog Devices | Sftwr Sel Cable Terminator |
Part Details for LTC1344CG#TR
LTC1344CG#TR CAD Models
LTC1344CG#TR Part Data Attributes
|
LTC1344CG#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1344CG#TR
Linear Technology
LTC1344 - Software Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Pull-up Resistance-Nom | 104 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1344CG#TR
This table gives cross-reference parts and alternative options found for LTC1344CG#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1344CG#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1344IG#PBF | Software-Selectable Cable Terminator | Analog Devices Inc | LTC1344CG#TR vs LTC1344IG#PBF |
LTC1344CG#TRPBF | LTC1344 - Software Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1344CG#TR vs LTC1344CG#TRPBF |
LTC1344CG#PBF | Software-Selectable Cable Terminator | Analog Devices Inc | LTC1344CG#TR vs LTC1344CG#PBF |
LTC1344IG#PBF | LTC1344 - Software Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1344CG#TR vs LTC1344IG#PBF |
LTC1344IG | Terminator, 6-Line, 104ohm, CMOS, PDSO24 | Analog Devices Inc | LTC1344CG#TR vs LTC1344IG |
LTC1344CG | LTC1344 - Software Selectable Cable Terminator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1344CG#TR vs LTC1344CG |