Part Details for LTC1323CG#PBF by Linear Technology
Overview of LTC1323CG#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1323CG#PBF
LTC1323CG#PBF CAD Models
LTC1323CG#PBF Part Data Attributes
|
LTC1323CG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1323CG#PBF
Linear Technology
IC LINE TRANSCEIVER, PDSO24, 0.209 INCH, PLASTIC, SSOP-24, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-562; APPLETALK | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 160 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 120 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1323CG#PBF
This table gives cross-reference parts and alternative options found for LTC1323CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1323CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1335IN | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP24 | Analog Devices Inc | LTC1323CG#PBF vs LTC1335IN |
SP304ES | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Sipex Corporation | LTC1323CG#PBF vs SP304ES |
ADM5180AP-REEL | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | Analog Devices Inc | LTC1323CG#PBF vs ADM5180AP-REEL |
ISL32475EIBZ | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Tube | Renesas Electronics Corporation | LTC1323CG#PBF vs ISL32475EIBZ |
SP334CT/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, PLASTIC, SOIC-28 | Exar Corporation | LTC1323CG#PBF vs SP334CT/TR |
LTC1323CSW | LTC1323 - Single 5V AppleTalk® Transceiver; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1323CG#PBF vs LTC1323CSW |
LTC1324CN | IC LINE TRANSCEIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Line Driver or Receiver | Linear Technology | LTC1323CG#PBF vs LTC1324CN |
LTC1334ISW | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1323CG#PBF vs LTC1334ISW |
LTC1323CSW#PBF | LTC1323 - Single 5V AppleTalk® Transceiver; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1323CG#PBF vs LTC1323CSW#PBF |
ADM5180JP | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | Analog Devices Inc | LTC1323CG#PBF vs ADM5180JP |