-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A, High Efficiency Step-Down DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1265CS-3.3#PBF-ND
|
DigiKey | IC REG MULT CONFG 3.3V 1.2A 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10 In Stock |
|
$10.1840 / $11.2700 | Buy Now |
DISTI #
584-LTC1265CS-3.3PBF
|
Mouser Electronics | Switching Voltage Regulators 1.2A, Hi Eff Buck DC/DC Conv RoHS: Compliant | 0 |
|
$8.3200 / $11.2700 | Order Now |
|
Analog Devices Inc | 1.2A, Hi Eff Buck DC/DC Conv Min Qty: 1 Package Multiple: 55 | 4620 |
|
$4.6900 / $11.2700 | Buy Now |
|
Rochester Electronics | LTC1265 - Adj Hi Eff 1A Stepdn Converter RoHS: Compliant Status: Active Min Qty: 1 | 1538 |
|
$5.8100 / $6.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1265CS-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1265CS-3.3#PBF
Analog Devices Inc
1.2A, High Efficiency Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5.4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.4 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1265CS-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1265CS-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1265CS-3.3 | Switching Regulator, Current-mode, 1.2A, 700kHz Switching Freq-Max, CMOS, PDSO14 | Analog Devices Inc | LTC1265CS-3.3#PBF vs LTC1265CS-3.3 |
LTC1265CS-3.3#TR | LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1265CS-3.3#PBF vs LTC1265CS-3.3#TR |
LTC1265CS-3.3#TRPBF | LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1265CS-3.3#PBF vs LTC1265CS-3.3#TRPBF |
LTC1265CS-3.3#PBF | LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1265CS-3.3#PBF vs LTC1265CS-3.3#PBF |
LTC1265CS-3.3 | LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1265CS-3.3#PBF vs LTC1265CS-3.3 |
LTC1265CS-3.3#TRPBF | 1.2A, High Efficiency Step-Down DC/DC Converter | Analog Devices Inc | LTC1265CS-3.3#PBF vs LTC1265CS-3.3#TRPBF |