Part Details for LTC1265CS-3.3#TRPBF by Analog Devices Inc
Overview of LTC1265CS-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1265CS-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1265CS-3.3#TRPBF-ND
|
DigiKey | IC REG MULT CONFG 3.3V 1.2A 14SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1580 | Buy Now |
DISTI #
584-C1265CS-3.3TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.2A, Hi Eff Buck DC/DC Conv RoHS: Compliant | 0 |
|
$6.3300 | Order Now |
|
Analog Devices Inc | 1.2A, Hi Eff Buck DC/DC Conv Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$4.6900 / $6.1580 | Buy Now |
Part Details for LTC1265CS-3.3#TRPBF
LTC1265CS-3.3#TRPBF CAD Models
LTC1265CS-3.3#TRPBF Part Data Attributes
|
LTC1265CS-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1265CS-3.3#TRPBF
Analog Devices Inc
1.2A, High Efficiency Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5.4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.4 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for LTC1265CS-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LTC1265CS-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1265CS-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1265CS-3.3 | Switching Regulator, Current-mode, 1.2A, 700kHz Switching Freq-Max, CMOS, PDSO14 | Analog Devices Inc | LTC1265CS-3.3#TRPBF vs LTC1265CS-3.3 |
LTC1265CS-3.3#TR | LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1265CS-3.3#TRPBF vs LTC1265CS-3.3#TR |
LTC1265CS-3.3#PBF | 1.2A, High Efficiency Step-Down DC/DC Converter | Analog Devices Inc | LTC1265CS-3.3#TRPBF vs LTC1265CS-3.3#PBF |
LTC1265CS-3.3#TRPBF | LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1265CS-3.3#TRPBF vs LTC1265CS-3.3#TRPBF |
LTC1265CS-3.3#PBF | LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1265CS-3.3#TRPBF vs LTC1265CS-3.3#PBF |
LTC1265CS-3.3 | LTC1265 - 1.2A, High Efficiency Step-Down DC/DC Converter; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1265CS-3.3#TRPBF vs LTC1265CS-3.3 |