-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switched Capacitor Regulated Voltage Inverter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1261LCMS8-4.5#TRPBF | Analog Devices | Switched Cap Reg V Inverter | |
LTC1261LCMS8-4.5#PBF | Analog Devices | Switched Cap Reg V Inverter | |
LTC1261LCMS8#TRPBF | Analog Devices | Switched Cap Reg V Inverter |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6065
|
Newark | Dc/Dc Charge Pump Conv, Inv, Adj, Ic Case/Package:Msop, No. Of Pins:8Pins, Output Current Max:20Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-1.23V, Adjustable Output Voltage Max:-5V, Input Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices LTC1261LCMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$4.3400 / $6.6600 | Buy Now |
DISTI #
LTC1261LCMS8#PBF-ND
|
DigiKey | IC REG CHRG PUMP ADJ 20MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1151 In Stock |
|
$3.4625 / $8.4700 | Buy Now |
DISTI #
584-LTC1261LCMS8#PBF
|
Mouser Electronics | Switching Voltage Regulators Switched Cap Reg V Inverter RoHS: Compliant | 345 |
|
$3.5900 / $7.4600 | Buy Now |
|
Analog Devices Inc | Switched Cap Reg V Inverter Package Multiple: 50 | 281 |
|
$3.4625 / $8.4700 | Buy Now |
|
Rochester Electronics | LTC1261L - Adj Sw Cap Reg Volt Inverter RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$3.4300 / $4.0400 | Buy Now |
DISTI #
LTC1261LCMS8PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 | 0 |
|
$3.5800 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1261LCMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1261LCMS8#PBF
Analog Devices Inc
Switched Capacitor Regulated Voltage Inverter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1261LCMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1261LCMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1261LCMS8 | Switched Capacitor Regulator, 0.02A, 650kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1261LCMS8#PBF vs LTC1261LCMS8 |
LTC1261LCMS8 | LTC1261L - Switched Capacitor Regulated Voltage Inverter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1261LCMS8#PBF vs LTC1261LCMS8 |
LTC1261LCMS8#TRPBF | LTC1261L - Switched Capacitor Regulated Voltage Inverter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1261LCMS8#PBF vs LTC1261LCMS8#TRPBF |
LTC1261LCMS8#PBF | LTC1261L - Switched Capacitor Regulated Voltage Inverter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1261LCMS8#PBF vs LTC1261LCMS8#PBF |
LTC1261LCMS8#TR | LTC1261L - Switched Capacitor Regulated Voltage Inverter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1261LCMS8#PBF vs LTC1261LCMS8#TR |