LTC1261LCMS8#PBF vs LTC1261LCMS8 feature comparison

LTC1261LCMS8#PBF Analog Devices Inc

Buy Now Datasheet

LTC1261LCMS8 Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description PLASTIC, MSOP-8 TSSOP, TSSOP8,.19
Pin Count 8 8
Manufacturer Package Code 05-08-1660 MS8
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHED CAPACITOR REGULATOR SWITCHED CAPACITOR REGULATOR
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 2.7 V 2.7 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.02 A 0.02 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 650 kHz 650 kHz
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
Base Number Matches 1 12
Part Package Code MSOP
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Voltage-Nom -4.5 V
Package Equivalence Code TSSOP8,.19

Compare LTC1261LCMS8#PBF with alternatives

Compare LTC1261LCMS8 with alternatives