There are no models available for this part yet.
Overview of LTC1258CS8-3 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1258CS8-4.1#TRPBF | Analog Devices | uP L Drop Refs | |
LTC1258CS8-5#PBF | Analog Devices | uP L Drop Refs | |
LTC1258CS8-3#TRPBF | Analog Devices | uP L Drop Refs |
CAD Models for LTC1258CS8-3 by Analog Devices Inc
Part Data Attributes for LTC1258CS8-3 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
3.0045 V
|
Output Voltage-Min
|
2.9955 V
|
Output Voltage-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
12.6 V
|
Supply Voltage-Min (Vsup)
|
3.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temp Coef of Voltage-Max
|
40 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for LTC1258CS8-3
This table gives cross-reference parts and alternative options found for LTC1258CS8-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1258CS8-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1258CS8-3#TRPBF | Micropower Low Dropout References | Analog Devices Inc | LTC1258CS8-3 vs LTC1258CS8-3#TRPBF |
LTC1258CS8-3#PBF | Micropower Low Dropout References | Analog Devices Inc | LTC1258CS8-3 vs LTC1258CS8-3#PBF |
LTC1258CS8-3#PBF | LTC1258 - Micropower Low Dropout References; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1258CS8-3 vs LTC1258CS8-3#PBF |
Related Parts for LTC1258CS8-3
-
LTC1258CS8-2.5Voltage References
-
LTC1706EMS-85Other Analog ICs
-
LTC1197CMS8Analog to Digital Converters
-
LTC1266ACSSwitching Regulator or Controllers
-
MAX5480BEEEDigital to Analog Converters
-
LT1585ACT-1.5Linear Regulator ICs
-
LTC1728ES5-5Power Management Circuits
-
AMIS42700WCGA4RHNetwork Interfaces
-
LTC1340CMS8Other Telecom ICs