LTC1258CS8-2.5#TRPBF
Description: Micropower Low Dropout References

Overview of LTC1258CS8-2.5#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LTC1258CS8-2.5#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC1258CS8-2.5#TRPBF-ND
DigiKey IC VREF SERIES 0.15% 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) 7500
In Stock
  • 2,500 $4.0046
$4.0046 Buy Now
DISTI # 584-C1258CS8-2.5TPF
Mouser Electronics Voltage References uP L Drop Refs RoHS: Compliant 0
  • 2,500 $4.0000
$4.0000 Order Now
Analog Devices Inc uP L Drop Refs Min Qty: 2500 Package Multiple: 2500 1500
  • 1 $3.6100
  • 1,000 $3.0500
  • 2,500 $4.0046
$3.0500 / $4.0046 Buy Now

CAD Models for LTC1258CS8-2.5#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC1258CS8-2.5#TRPBF by Analog Devices Inc

LTC1258CS8-2.5#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, PLASTIC, SO-8
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
2.5037 V
Output Voltage-Min
2.4963 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
12.6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temp Coef of Voltage-Max
40 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Width
3.9 mm
Want to compare parts?
  1. LTC1258CS8-2.5#TRPBF
    Analog Devices Inc
    Micropower Low Dropout References
    VS

Alternate Parts for LTC1258CS8-2.5#TRPBF

This table gives cross-reference parts and alternative options found for LTC1258CS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1258CS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1258CS8-2.5#PBF LTC1258 - Micropower Low Dropout References; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1258CS8-2.5#TRPBF vs LTC1258CS8-2.5#PBF
Part Number Description Manufacturer Compare
LT6660HCDC-5#PBF Tiny Micropower Precision Series References in 2mm × 2mm DFN Analog Devices Inc LTC1258CS8-2.5#TRPBF vs LT6660HCDC-5#PBF
LT1790BIS6-3 Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 Analog Devices Inc LTC1258CS8-2.5#TRPBF vs LT1790BIS6-3
ADR06BRZ-REEL7 Ultracompact, Precision 3.0 V Voltage Reference Analog Devices Inc LTC1258CS8-2.5#TRPBF vs ADR06BRZ-REEL7
LT1790AIS6-3.3#TRMPBF Micropower SOT-23 Low Dropout Reference Family Analog Devices Inc LTC1258CS8-2.5#TRPBF vs LT1790AIS6-3.3#TRMPBF
LT1460JCS3-3#TR Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 Analog Devices Inc LTC1258CS8-2.5#TRPBF vs LT1460JCS3-3#TR
MAX6173BASA+T Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products LTC1258CS8-2.5#TRPBF vs MAX6173BASA+T
MAX6133A30 Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MSOP-8 Maxim Integrated Products LTC1258CS8-2.5#TRPBF vs MAX6133A30
LT1461CIS8-2.5#TRPBF Micropower Precision Low Dropout Series Voltage Reference Family Analog Devices Inc LTC1258CS8-2.5#TRPBF vs LT1461CIS8-2.5#TRPBF
AD1585ARTZ-R2 5.0 V Micropower, Precision Series Mode Voltage Reference Analog Devices Inc LTC1258CS8-2.5#TRPBF vs AD1585ARTZ-R2
ADR3433ARJZ-R2 Micro-Power, High-Accuracy 3.3V Voltage Reference Analog Devices Inc LTC1258CS8-2.5#TRPBF vs ADR3433ARJZ-R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1258CS8-2.5#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1258CS8-2.5#TRPBF by Analog Devices Inc

  • Please alert me when LTC1258CS8-2.5#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC1258CS8-2.5#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1258CS8-2.5#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC1258CS8-2.5#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1258CS8-2.5#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1258CS8-2.5#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: