Part Details for LTC1196-1ACS8#PBF by Linear Technology
Overview of LTC1196-1ACS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1196-1ACS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC A/DCONV 8BIT 1MHZ SAMPL 8SOIC | 1540 |
|
RFQ |
Part Details for LTC1196-1ACS8#PBF
LTC1196-1ACS8#PBF CAD Models
LTC1196-1ACS8#PBF Part Data Attributes
|
LTC1196-1ACS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1196-1ACS8#PBF
Linear Technology
LTC1196 - 8-Bit, SO-8, 1MSPS ADCs with Auto-Shutdown Options; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 1.85 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1196-1ACS8#PBF
This table gives cross-reference parts and alternative options found for LTC1196-1ACS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1196-1ACS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1196-1ACS8#TRPBF | 8-Bit, SO-8, 1Msps ADCs with Auto-Shutdown Options | Analog Devices Inc | LTC1196-1ACS8#PBF vs LTC1196-1ACS8#TRPBF |
LTC1196-1ACS8 | LTC1196 - 8-Bit, SO-8, 1MSPS ADCs with Auto-Shutdown Options; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1196-1ACS8#PBF vs LTC1196-1ACS8 |
LTC1196-1ACS8#PBF | 8-Bit, SO-8, 1Msps ADCs with Auto-Shutdown Options | Analog Devices Inc | LTC1196-1ACS8#PBF vs LTC1196-1ACS8#PBF |