-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, SO-8, 1Msps ADCs with Auto-Shutdown Options
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1196-1ACS8#PBF-ND
|
DigiKey | IC ADC 8BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
96 In Stock |
|
$8.4494 / $13.3400 | Buy Now |
DISTI #
584-LTC1196-1ACS8PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 8-B, SO-8, 1MSPS ADCs w/ Auto-SD Options RoHS: Compliant | 62 |
|
$9.1500 / $13.3400 | Buy Now |
|
Analog Devices Inc | 8-B, SO-8, 1MSPS ADCs w/ Auto- Min Qty: 1 Package Multiple: 100 | 1020 |
|
$8.4494 / $13.3400 | Buy Now |
|
Rochester Electronics | LTC1196 - 8-Bit, SO-8, 1Msps ADCs with Auto-Shutdown Options RoHS: Compliant Status: Active Min Qty: 1 | 1196 |
|
$7.8000 / $9.1700 | Buy Now |
DISTI #
LTC1196-1ACS8PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$8.1200 / $8.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1196-1ACS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1196-1ACS8#PBF
Analog Devices Inc
8-Bit, SO-8, 1Msps ADCs with Auto-Shutdown Options
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 6.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 1.85 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1196-1ACS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1196-1ACS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1196-1ACS8#TRPBF | 8-Bit, SO-8, 1Msps ADCs with Auto-Shutdown Options | Analog Devices Inc | LTC1196-1ACS8#PBF vs LTC1196-1ACS8#TRPBF |
LTC1196-1ACS8 | LTC1196 - 8-Bit, SO-8, 1MSPS ADCs with Auto-Shutdown Options; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1196-1ACS8#PBF vs LTC1196-1ACS8 |
LTC1196-1ACS8#PBF | LTC1196 - 8-Bit, SO-8, 1MSPS ADCs with Auto-Shutdown Options; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1196-1ACS8#PBF vs LTC1196-1ACS8#PBF |