Part Details for LTC1174CN8#TR by Linear Technology
Overview of LTC1174CN8#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1174CN8#TR
LTC1174CN8#TR CAD Models
LTC1174CN8#TR Part Data Attributes:
|
LTC1174CN8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1174CN8#TR
Linear Technology
IC 1 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1174CN8#TR
This table gives cross-reference parts and alternative options found for LTC1174CN8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1174CN8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1174IN8#TR | Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, PDIP8 | Analog Devices Inc | LTC1174CN8#TR vs LTC1174IN8#TR |
LTC1174IN8#PBF | LTC1174 - High Efficiency Step-Down and Inverting DC/DC Converter; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1174CN8#TR vs LTC1174IN8#PBF |
LTC1174IN8#TR | IC 1 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller | Linear Technology | LTC1174CN8#TR vs LTC1174IN8#TR |
LTC1174IN8#TRPBF | Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, PDIP8 | Analog Devices Inc | LTC1174CN8#TR vs LTC1174IN8#TRPBF |
LTC1174CN8#TRPBF | IC 1 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Switching Regulator or Controller | Linear Technology | LTC1174CN8#TR vs LTC1174CN8#TRPBF |
LTC1174IN8 | Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDIP8 | Analog Devices Inc | LTC1174CN8#TR vs LTC1174IN8 |
LTC1174CN8#PBF | LTC1174 - High Efficiency Step-Down and Inverting DC/DC Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1174CN8#TR vs LTC1174CN8#PBF |
LTC1174IN8#PBF | High Efficiency Step-Down and Inverting DC/DC Converter | Analog Devices Inc | LTC1174CN8#TR vs LTC1174IN8#PBF |
LTC1174IN8#TRPBF | IC 1 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Switching Regulator or Controller | Linear Technology | LTC1174CN8#TR vs LTC1174IN8#TRPBF |
LTC1174CN8 | Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDIP8 | Analog Devices Inc | LTC1174CN8#TR vs LTC1174CN8 |