Part Details for LTC1174CN8#PBF by Linear Technology
Overview of LTC1174CN8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1174CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC1174 - High Efficiency Step-Down and INVERTING DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 319 |
|
$6.4100 / $7.5400 | Buy Now |
Part Details for LTC1174CN8#PBF
LTC1174CN8#PBF CAD Models
LTC1174CN8#PBF Part Data Attributes:
|
LTC1174CN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1174CN8#PBF
Linear Technology
LTC1174 - High Efficiency Step-Down and Inverting DC/DC Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1174CN8#PBF
This table gives cross-reference parts and alternative options found for LTC1174CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1174CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1174IN8#TR | Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, PDIP8 | Analog Devices Inc | LTC1174CN8#PBF vs LTC1174IN8#TR |
LTC1174CN8#TR | IC 1 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller | Linear Technology | LTC1174CN8#PBF vs LTC1174CN8#TR |
LTC1174IN8#PBF | LTC1174 - High Efficiency Step-Down and Inverting DC/DC Converter; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1174CN8#PBF vs LTC1174IN8#PBF |
LTC1174IN8#TR | IC 1 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller | Linear Technology | LTC1174CN8#PBF vs LTC1174IN8#TR |
LTC1174IN8#TRPBF | Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, PDIP8 | Analog Devices Inc | LTC1174CN8#PBF vs LTC1174IN8#TRPBF |
LTC1174CN8#TRPBF | IC 1 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Switching Regulator or Controller | Linear Technology | LTC1174CN8#PBF vs LTC1174CN8#TRPBF |
LTC1174IN8 | Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDIP8 | Analog Devices Inc | LTC1174CN8#PBF vs LTC1174IN8 |
LTC1174IN8#PBF | High Efficiency Step-Down and Inverting DC/DC Converter | Analog Devices Inc | LTC1174CN8#PBF vs LTC1174IN8#PBF |
LTC1174IN8#TRPBF | IC 1 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Switching Regulator or Controller | Linear Technology | LTC1174CN8#PBF vs LTC1174IN8#TRPBF |
LTC1174CN8 | Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDIP8 | Analog Devices Inc | LTC1174CN8#PBF vs LTC1174CN8 |