-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock-Tunable, Quad Second Order, Filter Building Blocks
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1991
|
Newark | Quad Filter, Universal, 25Khz, Ssop, Ic Filter Type:Universal, Filter Order:8Th, No. Of Filters:4, Supply Voltage Min:3.14V, Supply Voltage Max:5.5V, Filter Ic Case Style:Ssop, No. Of Pins:28Pins, Cutoff Frequency:25Khz Rohs Compliant: Yes |Analog Devices LTC1068-200CG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$12.9300 / $17.5100 | Buy Now |
DISTI #
LTC1068-200CG#PBF-ND
|
DigiKey | IC FILTER 25KHZ SWITCHED 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
275 In Stock |
|
$9.9250 / $11.8400 | Buy Now |
DISTI #
584-LTC1068-200CGPBF
|
Mouser Electronics | Active Filters Clock-Tunable, 4x Second Order, Filt Bui RoHS: Compliant | 134 |
|
$9.9200 / $11.8400 | Buy Now |
|
Analog Devices Inc | Clock-Tunable, 4x Second Order Min Qty: 1 Package Multiple: 47 | 2546 |
|
$7.9400 / $11.8400 | Buy Now |
|
Rochester Electronics | LTC1068 - Clock-Tunable, Quad Second Order, Filter Building Blocks RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$9.8400 / $11.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1068-200CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1068-200CG#PBF
Analog Devices Inc
Clock-Tunable, Quad Second Order, Filter Building Blocks
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 25 kHz | |
Center or Cutoff Freq Rng-Min | 0.0005 kHz | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC1068-200CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1068-200CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1068IG-200 | IC QUAD SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDSO28, 0.209 INCH, PLASTIC, SSOP-28, Active Filter | Linear Technology | LTC1068-200CG#PBF vs LTC1068IG-200 |
LTC1068-200CG#TR | LTC1068 - Clock-Tunable, Quad Second Order, Filter Building Blocks; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1068-200CG#PBF vs LTC1068-200CG#TR |
LTC1068-200CG | Switched Capacitor Filter, 4 Func, Resistor Programmable, Universal, PDSO28 | Analog Devices Inc | LTC1068-200CG#PBF vs LTC1068-200CG |
LTC1068IG-200#PBF | IC QUAD SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDSO28, 0.209 INCH, PLASTIC, SSOP-28, Active Filter | Linear Technology | LTC1068-200CG#PBF vs LTC1068IG-200#PBF |
LTC1068-200IG#PBF | Clock-Tunable, Quad Second Order, Filter Building Blocks | Analog Devices Inc | LTC1068-200CG#PBF vs LTC1068-200IG#PBF |
LTC1068-200IG#TRPBF | LTC1068 - Clock-Tunable, Quad Second Order, Filter Building Blocks; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1068-200CG#PBF vs LTC1068-200IG#TRPBF |
LTC1068-200IG | LTC1068 - Clock-Tunable, Quad Second Order, Filter Building Blocks; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1068-200CG#PBF vs LTC1068-200IG |
LTC1068-200IG#PBF | LTC1068 - Clock-Tunable, Quad Second Order, Filter Building Blocks; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1068-200CG#PBF vs LTC1068-200IG#PBF |
LTC1068-200CG#PBF | LTC1068 - Clock-Tunable, Quad Second Order, Filter Building Blocks; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1068-200CG#PBF vs LTC1068-200CG#PBF |
LTC1068CG-200#PBF | IC QUAD SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDSO28, 0.209 INCH, PLASTIC, SSOP-28, Active Filter | Linear Technology | LTC1068-200CG#PBF vs LTC1068CG-200#PBF |