Part Details for LTC1053CSW by Linear Technology
Overview of LTC1053CSW by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1053CSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | QUAD OP-AMP, 5 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO18 | 3 |
|
$6.3000 / $12.6000 | Buy Now |
Part Details for LTC1053CSW
LTC1053CSW CAD Models
LTC1053CSW Part Data Attributes:
|
LTC1053CSW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1053CSW
Linear Technology
LTC1053 - Dual/Quad Precision Zero-Drift Operational Amplifiers With Internal Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.000135 µA | |
Bias Current-Max (IIB) @25C | 0.000065 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.557 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 630000 | |
Wideband | NO | |
Width | 7.493 mm |
Alternate Parts for LTC1053CSW
This table gives cross-reference parts and alternative options found for LTC1053CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1053CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1053CSW#PBF | LTC1053 - Dual/Quad Precision Zero-Drift Operational Amplifiers With Internal Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LTC1053CSW vs LTC1053CSW#PBF |
LTC1053CS | IC QUAD OP-AMP, 5 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO18, PLASTIC, SOL-18, Operational Amplifier | Linear Technology | LTC1053CSW vs LTC1053CS |
LTC1053CSW | Operational Amplifier, 4 Func, 5uV Offset-Max, PDSO18 | Analog Devices Inc | LTC1053CSW vs LTC1053CSW |