-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8580HMS8E#TRPBF | Analog Devices | Boost/SEPIC/Inv DC/DC Conv w/ | |
LT8580HMS8E#PBF | Analog Devices | Boost/SEPIC/Inv DC/DC Conv w/ | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8580HMS8E#TRPBF-ND
|
DigiKey | IC REG MULT CONFG ADJ 1.2A 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2625 | Buy Now |
DISTI #
584-LT8580HMS8ETRPBF
|
Mouser Electronics | Switching Voltage Regulators Boost/SEPIC/Inv DC/DC Conv w/ 1A, 65V Sw RoHS: Compliant | 0 |
|
$4.4700 | Order Now |
|
Analog Devices Inc | Boost/SEPIC/Inv DC/DC Conv w/ Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.4100 / $4.2625 | Buy Now |
DISTI #
LT8580HMS8ETRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.4100 / $4.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8580HMS8E#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8580HMS8E#TRPBF
Analog Devices Inc
Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1770 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8580HMS8E#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8580HMS8E#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8580IMS8E#PBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580HMS8E#TRPBF vs LT8580IMS8E#PBF |
LT8580IMS8E#WTRPBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580HMS8E#TRPBF vs LT8580IMS8E#WTRPBF |
LT8580IMS8E#TRPBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580HMS8E#TRPBF vs LT8580IMS8E#TRPBF |
LT8580HMS8E#WPBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580HMS8E#TRPBF vs LT8580HMS8E#WPBF |
LT8580HMS8E#PBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580HMS8E#TRPBF vs LT8580HMS8E#PBF |
LT8580IMS8E#WPBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580HMS8E#TRPBF vs LT8580IMS8E#WPBF |
LT8580HMS8E#WTRPBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580HMS8E#TRPBF vs LT8580HMS8E#WTRPBF |