-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.6/1.6 MHz Boost Converters With 40V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2733XMFX/NOPB | Texas Instruments | 0.6/1.6 MHz Boost Converters With 40V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1910
|
Newark | Dc/Dc Conv, Boost, 1.6Mhz, 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2733XMFX/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1100 / $2.7300 | Buy Now |
DISTI #
LM2733XMFX/NOPBCT-ND
|
DigiKey | IC REG BOOST ADJ 1A SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7637 In Stock |
|
$0.8655 / $1.9800 | Buy Now |
DISTI #
926-LM2733XMFX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 0.6/1.6 MHz Boost Cnvtrs RoHS: Compliant | 4248 |
|
$0.7320 / $1.7200 | Buy Now |
|
Bristol Electronics | 1565 |
|
RFQ | ||
DISTI #
SMC-LM2733XMFX/NOPB
|
Sensible Micro Corporation | Boost Convertertype Adjustable 2.7V~40V 1A 2.7V~14V Sot235 Dcdc Converters Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 90 |
|
$0.5220 / $0.5655 | RFQ |
|
CHIPMALL.COM LIMITED | IC REG BOOST ADJ 1A SOT23-5 | 4701 |
|
$0.4062 / $0.7973 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-23-5 | 739 |
|
$0.5805 / $0.6968 | Buy Now |
|
LCSC | Boost type Adjustable 2.7V40V 1A 2.7V14V SOT-23-5 DC-DC Converters ROHS | 3767 |
|
$0.3811 / $0.7480 | Buy Now |
|
Win Source Electronics | IC REG BOOST ADJ 1A SOT23-5 | 60100 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2733XMFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2733XMFX/NOPB
Texas Instruments
0.6/1.6 MHz Boost Converters With 40V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1850 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2733XMFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2733XMFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2733XMF/NOPB | IC 1.5 A SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2733XMFX/NOPB vs LM2733XMF/NOPB |
LM2733XMFX/NOPB | IC 1.5 A SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2733XMFX/NOPB vs LM2733XMFX/NOPB |
LM2733XMF | 0.6/1.6 MHz Boost Converters With 40V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125 | Texas Instruments | LM2733XMFX/NOPB vs LM2733XMF |
LM2733XMFX | IC 1.5 A SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2733XMFX/NOPB vs LM2733XMFX |