-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8304HS8E#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8304HS8E#PBF | Analog Devices | 100VIN uP No-Opto Iso Fly Conv | |
LT8304HS8E#TRPBF | Analog Devices | 100VIN uP No-Opto Iso Fly Conv | |
LT8304HS8E-1#PBF | Analog Devices | 100VIN uP No-Opto Iso Fly Conv |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6097
|
Newark | Dc/Dc Conv, Flyback, 350Khz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Isolated Flyback, Input Voltage Min:3V, Input Voltage Max:100V, Max Output Current:2A, Ic Case/Package:Nsoic-Ep Rohs Compliant: Yes |Analog Devices LT8304HS8E#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$7.3500 / $10.6500 | Buy Now |
DISTI #
505-LT8304HS8E#PBF-ND
|
DigiKey | IC REG FLYBACK ADJ 2A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
951 In Stock |
|
$6.2750 / $13.3900 | Buy Now |
DISTI #
584-LT8304HS8EPBF
|
Mouser Electronics | Switching Voltage Regulators 100VIN uP No-Opto Iso Fly Conv w/ 150V/2 RoHS: Compliant | 1848 |
|
$6.7400 / $10.6500 | Buy Now |
|
Analog Devices Inc | 100VIN uP No-Opto Iso Fly Conv Package Multiple: 100 | 4491 |
|
$6.2750 / $13.3900 | Buy Now |
DISTI #
LT8304HS8E#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4800 / $7.1100 | Buy Now |
DISTI #
C1S424500857986
|
Chip1Stop | Other Power Management ICs RoHS: Compliant pbFree: Yes Container: Bulk | 629 |
|
$6.4600 / $7.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8304HS8E#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8304HS8E#PBF
Analog Devices Inc
LT8304HS8E#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1857 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 385 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT8304HS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8304HS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8304IS8E#TRPBF | LT8304IS8E#TRPBF | Analog Devices Inc | LT8304HS8E#PBF vs LT8304IS8E#TRPBF |
LT8304ES8E#TRPBF | LT8304ES8E#TRPBF | Analog Devices Inc | LT8304HS8E#PBF vs LT8304ES8E#TRPBF |
LT8304IS8E#PBF | LT8304IS8E#PBF | Analog Devices Inc | LT8304HS8E#PBF vs LT8304IS8E#PBF |
LT8304HS8E#TRPBF | LT8304HS8E#TRPBF | Analog Devices Inc | LT8304HS8E#PBF vs LT8304HS8E#TRPBF |