LT8304HS8E#PBF vs LM5180QNGURQ1 feature comparison

LT8304HS8E#PBF Analog Devices Inc

Buy Now Datasheet

LM5180QNGURQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Pin Count 8
Manufacturer Package Code 05-08-1857
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique RESONANT CONTROL
Input Voltage-Max 100 V 65 V
Input Voltage-Min 3 V 4.5 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDSO-G8 S-PDSO-N8
JESD-609 Code e3 e3
Length 4.9025 mm 4 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.8 A 1.5 A
Output Voltage-Max 24 V 100 V
Output Voltage-Min 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HVSON
Package Equivalence Code SOP8,.24
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1.752 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 385 kHz 350 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL DUAL
Width 3.899 mm 4 mm
Base Number Matches 1 1
Package Description WSON-8
ECCN Code EAR99
HTS Code 8542.39.00.01
Moisture Sensitivity Level 2
Number of Outputs 1
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 30

Compare LT8304HS8E#PBF with alternatives

Compare LM5180QNGURQ1 with alternatives