LT732BTTE392J3000
KOA Speer Electronics Inc
Description: PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT

Overview of LT732BTTE392J3000 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

CAD Models for LT732BTTE392J3000 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT732BTTE392J3000 by KOA Speer Electronics Inc

LT732BTTE392J3000
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP, 1206, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
IEC60115-8
Resistance
3900 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
YES
Technology
THIN FILM
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. LT732BTTE392J3000
    KOA Speer Electronics Inc
    PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT
    VS

Alternate Parts for LT732BTTE392J3000

This table gives cross-reference parts and alternative options found for LT732BTTE392J3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT732BTTE392J3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT732BTTD392J2400 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT KOA Speer Electronics Inc LT732BTTE392J3000 vs LT732BTTD392J2400
LT7318002BJTD3K9 RESISTOR, TEMPERATURE DEPENDENT, PTC, 3900ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT732BTTE392J3000 vs LT7318002BJTD3K9
LT732BLTE392J900 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206 KOA Speer Electronics Inc LT732BTTE392J3000 vs LT732BLTE392J900
LT732BLTD392J1600 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206 KOA Speer Electronics Inc LT732BTTE392J3000 vs LT732BLTD392J1600
LT732BLTE392J2000 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206 KOA Speer Electronics Inc LT732BTTE392J3000 vs LT732BLTE392J2000
LT732BTTD392J3600 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT KOA Speer Electronics Inc LT732BTTE392J3000 vs LT732BTTD392J3600
LT732BLTE392J1400 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206 KOA Speer Electronics Inc LT732BTTE392J3000 vs LT732BLTE392J1400
LT732BLTE392J700 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206 KOA Speer Electronics Inc LT732BTTE392J3000 vs LT732BLTE392J700
LT7316002BJTD3K9 RESISTOR, TEMPERATURE DEPENDENT, PTC, 3900ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT732BTTE392J3000 vs LT7316002BJTD3K9
LT732BLTE392J800 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206 KOA Speer Electronics Inc LT732BTTE392J3000 vs LT732BLTE392J800
Part Number Description Manufacturer Compare
LT732BLTE392J600 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206 KOA Speer Electronics Inc LT732BTTE392J3000 vs LT732BLTE392J600
LT732BLTD392J1000 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206 KOA Speer Electronics Inc LT732BTTE392J3000 vs LT732BLTD392J1000
LT732BLTE392J1600 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206 KOA Speer Electronics Inc LT732BTTE392J3000 vs LT732BLTE392J1600
LT732BLTD392J1600 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206 KOA Speer Electronics Inc LT732BTTE392J3000 vs LT732BLTD392J1600
LT738002BJTD3K9 RESISTOR, TEMPERATURE DEPENDENT, PTC, 3900ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT732BTTE392J3000 vs LT738002BJTD3K9
LT732BTTE392J1800 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT KOA Speer Electronics Inc LT732BTTE392J3000 vs LT732BTTE392J1800
LT7314002BJTD3K9 RESISTOR, TEMPERATURE DEPENDENT, PTC, 3900ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT732BTTE392J3000 vs LT7314002BJTD3K9
LT732BLTD392J1800 PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206 KOA Speer Electronics Inc LT732BTTE392J3000 vs LT732BLTD392J1800
LT7330002B3K9JTE RESISTOR, TEMPERATURE DEPENDENT, PTC, 3900ohm, SURFACE MOUNT, CHIP, 1206 TE Connectivity LT732BTTE392J3000 vs LT7330002B3K9JTE
LT7330002BJTD3K9 RESISTOR, TEMPERATURE DEPENDENT, PTC, 3900ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT732BTTE392J3000 vs LT7330002BJTD3K9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT732BTTE392J3000 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT732BTTE392J3000 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of LT732BTTE392J3000 would you like to use for your alert(s)?
  • Please alert me when LT732BTTE392J3000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT732BTTE392J3000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT732BTTE392J3000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT732BTTE392J3000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT732BTTE392J3000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT732BTTE392J3000 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: