Part Details for LT732BTTD392J3600 by KOA Speer Electronics Inc
Overview of LT732BTTD392J3600 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for LT732BTTD392J3600
LT732BTTD392J3600 CAD Models
LT732BTTD392J3600 Part Data Attributes
|
LT732BTTD392J3600
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LT732BTTD392J3600
KOA Speer Electronics Inc
PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 3900 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for LT732BTTD392J3600
This table gives cross-reference parts and alternative options found for LT732BTTD392J3600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT732BTTD392J3600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT732BTTD392J2400 | PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732BTTD392J3600 vs LT732BTTD392J2400 |
LT7318002BJTD3K9 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3900ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT732BTTD392J3600 vs LT7318002BJTD3K9 |
LT732BLTE392J900 | PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BTTD392J3600 vs LT732BLTE392J900 |
LT732BLTD392J1600 | PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BTTD392J3600 vs LT732BLTD392J1600 |
LT732BLTE392J2000 | PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BTTD392J3600 vs LT732BLTE392J2000 |
LT732BLTE392J1400 | PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BTTD392J3600 vs LT732BLTE392J1400 |
LT732BTTE392J3000 | PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732BTTD392J3600 vs LT732BTTE392J3000 |
LT732BLTE392J700 | PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BTTD392J3600 vs LT732BLTE392J700 |
LT7316002BJTD3K9 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3900ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT732BTTD392J3600 vs LT7316002BJTD3K9 |
LT732BLTE392J800 | PTC Thermistor, 3900ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BTTD392J3600 vs LT732BLTE392J800 |