Part Details for LT732ATTE4R7J1000 by KOA Corporation
Overview of LT732ATTE4R7J1000 by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT732ATTE4R7J1000
LT732ATTE4R7J1000 CAD Models
LT732ATTE4R7J1000 Part Data Attributes
|
LT732ATTE4R7J1000
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
LT732ATTE4R7J1000
KOA Corporation
RESISTOR, TEMPERATURE DEPENDENT, PTC, 4.7ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for LT732ATTE4R7J1000
This table gives cross-reference parts and alternative options found for LT732ATTE4R7J1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT732ATTE4R7J1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT732ATBK4R7J2200 | PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732ATTE4R7J1000 vs LT732ATBK4R7J2200 |
LT732ALTD4R7J600 | PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ATTE4R7J1000 vs LT732ALTD4R7J600 |
LT732ALTE4R7J700 | PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ATTE4R7J1000 vs LT732ALTE4R7J700 |
LT732ALTE4R7J1400 | PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ATTE4R7J1000 vs LT732ALTE4R7J1400 |
LT732ALBK4R7J800 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 4.7ohm, SURFACE MOUNT, CHIP, 0805 | KOA Corporation | LT732ATTE4R7J1000 vs LT732ALBK4R7J800 |
LT732ATTE4R7J600 | PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732ATTE4R7J1000 vs LT732ATTE4R7J600 |
LT732ALTD4R7J700 | PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ATTE4R7J1000 vs LT732ALTD4R7J700 |
LT732ALTD4R7J900 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 4.7ohm, SURFACE MOUNT, CHIP, 0805 | KOA Corporation | LT732ATTE4R7J1000 vs LT732ALTD4R7J900 |
LT732ALTD4R7J800 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 4.7ohm, SURFACE MOUNT, CHIP, 0805 | KOA Corporation | LT732ATTE4R7J1000 vs LT732ALTD4R7J800 |
LT732ALBK4R7J700 | PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ATTE4R7J1000 vs LT732ALBK4R7J700 |