LT732ATBK4R7J2200
Description: PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT

Overview of LT732ATBK4R7J2200 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

CAD Models for LT732ATBK4R7J2200 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT732ATBK4R7J2200 by KOA Speer Electronics Inc

LT732ATBK4R7J2200
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP, 0805, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
4.7 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Want to compare parts?
  1. LT732ATBK4R7J2200
    KOA Speer Electronics Inc
    PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT
    VS

Alternate Parts for LT732ATBK4R7J2200

This table gives cross-reference parts and alternative options found for LT732ATBK4R7J2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT732ATBK4R7J2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT732ALTD4R7J600 PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ATBK4R7J2200 vs LT732ALTD4R7J600
LT732ALTE4R7J700 PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ATBK4R7J2200 vs LT732ALTE4R7J700
LT732ALTE4R7J1400 PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ATBK4R7J2200 vs LT732ALTE4R7J1400
LT732ALBK4R7J800 RESISTOR, TEMPERATURE DEPENDENT, PTC, 4.7ohm, SURFACE MOUNT, CHIP, 0805 KOA Corporation LT732ATBK4R7J2200 vs LT732ALBK4R7J800
LT732ATTE4R7J600 PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT732ATBK4R7J2200 vs LT732ATTE4R7J600
LT732ALTD4R7J700 PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ATBK4R7J2200 vs LT732ALTD4R7J700
LT732ALTD4R7J900 RESISTOR, TEMPERATURE DEPENDENT, PTC, 4.7ohm, SURFACE MOUNT, CHIP, 0805 KOA Corporation LT732ATBK4R7J2200 vs LT732ALTD4R7J900
LT732ALTD4R7J800 RESISTOR, TEMPERATURE DEPENDENT, PTC, 4.7ohm, SURFACE MOUNT, CHIP, 0805 KOA Corporation LT732ATBK4R7J2200 vs LT732ALTD4R7J800
LT732ALBK4R7J700 PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ATBK4R7J2200 vs LT732ALBK4R7J700
LT732ATBK4R7J2400 RESISTOR, TEMPERATURE DEPENDENT, PTC, 4.7ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT KOA Corporation LT732ATBK4R7J2200 vs LT732ATBK4R7J2400
Part Number Description Manufacturer Compare
LT732ATTD4R7J2200 PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT732ATBK4R7J2200 vs LT732ATTD4R7J2200
LT732ALBK4R7J800 PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ATBK4R7J2200 vs LT732ALBK4R7J800
LT732ALBK4R7J1200 PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ATBK4R7J2200 vs LT732ALBK4R7J1200
LT732ATTD4R7J1200 PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT732ATBK4R7J2200 vs LT732ATTD4R7J1200
LT732ALBK4R7J1600 PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ATBK4R7J2200 vs LT732ALBK4R7J1600
LT732ATBK4R7J1200 PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT732ATBK4R7J2200 vs LT732ATBK4R7J1200
LT732ATTE4R7J800 PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT732ATBK4R7J2200 vs LT732ATTE4R7J800
LT732ALBK4R7J2000 PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ATBK4R7J2200 vs LT732ALBK4R7J2000
LT732ALTE4R7J1400 PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ATBK4R7J2200 vs LT732ALTE4R7J1400
LT732ALTE4R7J700 PTC Thermistor, 4.7ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ATBK4R7J2200 vs LT732ALTE4R7J700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT732ATBK4R7J2200 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT732ATBK4R7J2200 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of LT732ATBK4R7J2200 would you like to use for your alert(s)?
  • Please alert me when LT732ATBK4R7J2200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT732ATBK4R7J2200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT732ATBK4R7J2200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT732ATBK4R7J2200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT732ATBK4R7J2200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT732ATBK4R7J2200 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: