Part Details for LT732ALTD162J2600 by KOA Speer Electronics Inc
Overview of LT732ALTD162J2600 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for LT732ALTD162J2600
LT732ALTD162J2600 CAD Models
LT732ALTD162J2600 Part Data Attributes
|
LT732ALTD162J2600
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LT732ALTD162J2600
KOA Speer Electronics Inc
PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for LT732ALTD162J2600
This table gives cross-reference parts and alternative options found for LT732ALTD162J2600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT732ALTD162J2600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT732ATTE162J3900 | PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732ALTD162J2600 vs LT732ATTE162J3900 |
LT7330002A1K6JTE | RESISTOR, TEMPERATURE DEPENDENT, PTC, 1600ohm, SURFACE MOUNT, CHIP, 0805 | TE Connectivity | LT732ALTD162J2600 vs LT7330002A1K6JTE |
LT732ALTE162J1600 | PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ALTD162J2600 vs LT732ALTE162J1600 |
LT732ATTD162J800 | PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732ALTD162J2600 vs LT732ATTD162J800 |
LT732ALTE162J3300 | PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ALTD162J2600 vs LT732ALTE162J3300 |
LT732ATTD162J3600 | PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732ALTD162J2600 vs LT732ATTD162J3600 |
LT732ALTD162J800 | PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ALTD162J2600 vs LT732ALTD162J800 |
LT732ALTE162J2400 | PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ALTD162J2600 vs LT732ALTE162J2400 |
LT732ALTE162J600 | PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ALTD162J2600 vs LT732ALTE162J600 |
LT732ALTD162J2000 | PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ALTD162J2600 vs LT732ALTD162J2000 |