Datasheets
LT732ALTD162J2800 by: KOA Speer Electronics Inc

PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805

Part Details for LT732ALTD162J2800 by KOA Speer Electronics Inc

Overview of LT732ALTD162J2800 by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

Part Details for LT732ALTD162J2800

LT732ALTD162J2800 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT732ALTD162J2800 Part Data Attributes

LT732ALTD162J2800 KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
LT732ALTD162J2800 KOA Speer Electronics Inc PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP, 0805
Reach Compliance Code not_compliant
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 1600 Ω
Resistor Type PTC THERMISTOR
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Thermistor Application TEMPERATURE SENSING
Tolerance 5%

Alternate Parts for LT732ALTD162J2800

This table gives cross-reference parts and alternative options found for LT732ALTD162J2800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT732ALTD162J2800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT732ATTE162J3000 PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT732ALTD162J2800 vs LT732ATTE162J3000
LT732ATTD162J1400 PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT732ALTD162J2800 vs LT732ATTD162J1400
LT732ATTD162J2400 PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT732ALTD162J2800 vs LT732ATTD162J2400
LT732ALTD162J3900 PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ALTD162J2800 vs LT732ALTD162J3900
LT732ATTE162J2200 PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT732ALTD162J2800 vs LT732ATTE162J2200
LT732ATTE162J1000 PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT732ALTD162J2800 vs LT732ATTE162J1000
LT732ATTE162J3600 PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT732ALTD162J2800 vs LT732ATTE162J3600
LT732ALTD162J2200 PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ALTD162J2800 vs LT732ALTD162J2200
LT732ALTE162J3600 PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ALTD162J2800 vs LT732ALTE162J3600
LT7339002A162JTE RESISTOR, TEMPERATURE DEPENDENT, PTC, 1600ohm, SURFACE MOUNT, CHIP TE Connectivity LT732ALTD162J2800 vs LT7339002A162JTE
Part Number Description Manufacturer Compare
LT732ALTE162J1000 PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ALTD162J2800 vs LT732ALTE162J1000
LT7339002AJTD1K6 RESISTOR, TEMPERATURE DEPENDENT, PTC, 1600ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT732ALTD162J2800 vs LT7339002AJTD1K6
LT7328002AJTD1K6 RESISTOR, TEMPERATURE DEPENDENT, PTC, 1600ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT732ALTD162J2800 vs LT7328002AJTD1K6
LT732ALTD162J3900 PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ALTD162J2800 vs LT732ALTD162J3900
LT7326002AJTD1K6 RESISTOR, TEMPERATURE DEPENDENT, PTC, 1600ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT732ALTD162J2800 vs LT7326002AJTD1K6
LT732ALTE162J800 PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ALTD162J2800 vs LT732ALTE162J800
LT732ALTD162J800 PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ALTD162J2800 vs LT732ALTD162J800
LT732ALTE162J3000 PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ALTD162J2800 vs LT732ALTE162J3000
LT7339002A162JTE RESISTOR, TEMPERATURE DEPENDENT, PTC, 1600ohm, SURFACE MOUNT, CHIP TE Connectivity LT732ALTD162J2800 vs LT7339002A162JTE
LT732ALTD162J1200 PTC Thermistor, 1600ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT732ALTD162J2800 vs LT732ALTD162J1200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT732ALTD162J2800 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT732ALTD162J2800 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of LT732ALTD162J2800 would you like to use for your alert(s)?
  • Please alert me when LT732ALTD162J2800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT732ALTD162J2800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT732ALTD162J2800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT732ALTD162J2800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT732ALTD162J2800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT732ALTD162J2800 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: