Part Details for LT6660KCDC-3#TRPBF by Linear Technology
Overview of LT6660KCDC-3#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6660KCDC-3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN RoHS: Compliant Status: Active Min Qty: 1 | 98 |
|
$1.3100 / $1.5500 | Buy Now |
Part Details for LT6660KCDC-3#TRPBF
LT6660KCDC-3#TRPBF CAD Models
LT6660KCDC-3#TRPBF Part Data Attributes
|
LT6660KCDC-3#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6660KCDC-3#TRPBF
Linear Technology
LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.75 MM, LEAD FREE, PLASTIC, MO-229W-TBD, DFN-3 | |
Pin Count | 3 | |
Manufacturer Package Code | DC3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PSSO-N3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.015 V | |
Output Voltage-Min | 2.985 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SILCC3,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 2 mm |
Alternate Parts for LT6660KCDC-3#TRPBF
This table gives cross-reference parts and alternative options found for LT6660KCDC-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6660KCDC-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6660KCDC-3#TRM | Three Terminal Voltage Reference, 1 Output, 3V, PSSO3 | Analog Devices Inc | LT6660KCDC-3#TRPBF vs LT6660KCDC-3#TRM |
LT6660KCDC-3#TRPBF | Tiny Micropower Precision Series References in 2mm x 2mm DFN | Analog Devices Inc | LT6660KCDC-3#TRPBF vs LT6660KCDC-3#TRPBF |
LT6660KCDC-3#TR | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6660KCDC-3#TRPBF vs LT6660KCDC-3#TR |
LT6660KCDC-3#PBF | Tiny Micropower Precision Series References in 2mm × 2mm DFN | Analog Devices Inc | LT6660KCDC-3#TRPBF vs LT6660KCDC-3#PBF |
LT6660KCDC-3#PBF | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6660KCDC-3#TRPBF vs LT6660KCDC-3#PBF |
LT6660KCDC-3#TRMPBF | Tiny Micropower Precision Series References in 2mm x 2mm DFN | Analog Devices Inc | LT6660KCDC-3#TRPBF vs LT6660KCDC-3#TRMPBF |