-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tiny Micropower Precision Series References in 2mm x 2mm DFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9041
|
Newark | Volt Ref, 2.5V, Dfn, 0 To 70Deg C, Voltage Reference Type:Series, Product Range:Lt6660 Series, Reference Voltage Min:2.498V, Reference Voltage Max:2.502V, Initial Accuracy:0.2%, Temperature Coefficient:20Ppm/°C, Ic Case/Package:Dfnrohs Compliant: Yes |Analog Devices LT6660HCDC-2.5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 187 |
|
$2.0800 / $4.2000 | Buy Now |
DISTI #
505-LT6660HCDC-2.5#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.2% 3DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3532 In Stock |
|
$1.9625 / $5.5100 | Buy Now |
DISTI #
584-6660HCDC-2.5TMPF
|
Mouser Electronics | Voltage References Tiny uP Prec Series Refs in 2 x 2 DFN RoHS: Compliant | 7446 |
|
$1.9600 / $4.2000 | Buy Now |
DISTI #
E22:3490_00087623
|
Arrow Electronics | V-Ref Precision 2.5V 20mA 3-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 | Europe - 388 |
|
$1.8580 / $3.1540 | Buy Now |
|
Analog Devices Inc | Tiny uP Prec Series Refs in 2 Package Multiple: 500 | 1707 |
|
$1.9625 / $5.5100 | Buy Now |
DISTI #
35214369
|
Verical | V-Ref Precision 2.5V 20mA 3-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$1.8900 | Buy Now |
DISTI #
LT6660HCDC2.5TR
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$2.0300 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6660HCDC-2.5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6660HCDC-2.5#TRMPBF
Analog Devices Inc
Tiny Micropower Precision Series References in 2mm x 2mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM, PLASTIC, MO-229W-TBD, DFN-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1717 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PSSO-N3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SILCC3,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT6660HCDC-2.5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6660HCDC-2.5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6660HCDC-2.5#PBF | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6660HCDC-2.5#TRMPBF vs LT6660HCDC-2.5#PBF |
LT6660HCDC-2.5#TRM | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3 | Analog Devices Inc | LT6660HCDC-2.5#TRMPBF vs LT6660HCDC-2.5#TRM |
LT6660HCDC-2.5#TR | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6660HCDC-2.5#TRMPBF vs LT6660HCDC-2.5#TR |
LT6660HCDC-2.5#TRPBF | Tiny Micropower Precision Series References in 2mm x 2mm DFN | Analog Devices Inc | LT6660HCDC-2.5#TRMPBF vs LT6660HCDC-2.5#TRPBF |
LT6660HCDC-2.5#TRPBF | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6660HCDC-2.5#TRMPBF vs LT6660HCDC-2.5#TRPBF |