Part Details for LT6660HCDC-2.5#PBF by Analog Devices Inc
Overview of LT6660HCDC-2.5#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT6660HCDC-2.5#PBF
LT6660HCDC-2.5#PBF CAD Models
LT6660HCDC-2.5#PBF Part Data Attributes
|
LT6660HCDC-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6660HCDC-2.5#PBF
Analog Devices Inc
V-Ref Precision 2.5V 20mA 3-Pin DFN EP T/R
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1717 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PSSO-N3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SILCC3,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 2 mm |
Alternate Parts for LT6660HCDC-2.5#PBF
This table gives cross-reference parts and alternative options found for LT6660HCDC-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6660HCDC-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6660HCDC-2.5#PBF | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6660HCDC-2.5#PBF vs LT6660HCDC-2.5#PBF |
LT6660HCDC-2.5#TRMPBF | Tiny Micropower Precision Series References in 2mm x 2mm DFN | Analog Devices Inc | LT6660HCDC-2.5#PBF vs LT6660HCDC-2.5#TRMPBF |
LT6660HCDC-2.5#TRM | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3 | Analog Devices Inc | LT6660HCDC-2.5#PBF vs LT6660HCDC-2.5#TRM |
LT6660HCDC-2.5#TR | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6660HCDC-2.5#PBF vs LT6660HCDC-2.5#TR |
LT6660HCDC-2.5#TRPBF | Tiny Micropower Precision Series References in 2mm x 2mm DFN | Analog Devices Inc | LT6660HCDC-2.5#PBF vs LT6660HCDC-2.5#TRPBF |
LT6660HCDC-2.5#TRPBF | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6660HCDC-2.5#PBF vs LT6660HCDC-2.5#TRPBF |