-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Wide Supply High Output Drive Low Noise Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654AMPS6-1.25#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654AMPS6-5#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654AMPS6-4.096#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5992
|
Newark | Volt Ref, 3.3V, Tsot-23, -55 To 125Deg C, Voltage Reference Type:Series, Product Range:Lt6654 Series, Reference Voltage Min:3.2995V, Reference Voltage Max:3.3005V, Initial Accuracy:0.05%, Temperature Coefficient:10Ppm/°C Rohs Compliant: Yes |Analog Devices LT6654AMPS6-3.3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 339 |
|
$12.4000 / $16.8000 | Buy Now |
DISTI #
LT6654AMPS6-3.3#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.05% TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
393 In Stock |
|
$9.9000 / $19.1400 | Buy Now |
DISTI #
584-6654AMPS63.3TMPF
|
Mouser Electronics | Voltage References Prec Wide S Hi Out Drv L N Ref RoHS: Compliant | 1938 |
|
$9.9000 / $17.3200 | Buy Now |
DISTI #
V72:2272_06435380
|
Arrow Electronics | V-Ref Precision 3.3V 10mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 Container: Cut Strips | Americas - 224 |
|
$10.1560 / $13.2040 | Buy Now |
DISTI #
E22:3490_03161845
|
Arrow Electronics | V-Ref Precision 3.3V 10mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 | Europe - 155 |
|
$10.1560 / $13.2040 | Buy Now |
|
Analog Devices Inc | Prec Wide S Hi Out Drv L N Ref Package Multiple: 500 | 6579 |
|
$7.9200 / $19.1400 | Buy Now |
DISTI #
70322825
|
Verical | V-Ref Precision 3.3V 10mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 224 |
|
$10.1560 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 3.3V TSOT23-6 | 70 |
|
RFQ | |
DISTI #
LT6654AMPS63.3T
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$10.2300 / $10.9100 | Buy Now |
DISTI #
C1S103101474861
|
Chip1Stop | REFERENCE RoHS: Compliant | 224 |
|
$10.1560 / $13.2040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6654AMPS6-3.3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6654AMPS6-3.3#TRMPBF
Analog Devices Inc
Precision Wide Supply High Output Drive Low Noise Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 3.30759 V | |
Output Voltage-Min | 3.29241 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.23% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT6654AMPS6-3.3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6654AMPS6-3.3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6654AMPS6-3.3#TRPBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | LT6654AMPS6-3.3#TRMPBF vs LT6654AMPS6-3.3#TRPBF |