There are no models available for this part yet.
Overview of LT6300IGN#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6300IGN#TRPBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i | |
LT6300IGN#PBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
CAD Models for LT6300IGN#TRPBF by Linear Technology
Part Data Attributes for LT6300IGN#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
0.150 INCH, PLASTIC, SSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
GN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
12 V
|
Supply Voltage-Min
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9116 mm
|
Alternate Parts for LT6300IGN#TRPBF
This table gives cross-reference parts and alternative options found for LT6300IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6300IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6300IGN#TRPBF | 500mA, 200MHz xDSL Line Driver in 16-Lead SSOP Package | Analog Devices Inc | LT6300IGN#TRPBF vs LT6300IGN#TRPBF |