Part Details for LT6233CS6#TRPBF by Linear Technology
Overview of LT6233CS6#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6233CS6-10#TRPBF | Analog Devices | 60MHz, R2R Out, 1.9nV/rtHz, 1. | |
LT6233CS6#TRPBF | Analog Devices | 60MHz, R2R Out, 1.9nV/rtHz, 1. | |
LT6233CS6-10#TRMPBF | Analog Devices | 60MHz, R2R Out, 1.9nV/rtHz, 1. |
Price & Stock for LT6233CS6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT TSOT23-6 | 12620 |
|
$8.4790 / $12.7180 | Buy Now |
Part Details for LT6233CS6#TRPBF
LT6233CS6#TRPBF CAD Models
LT6233CS6#TRPBF Part Data Attributes
|
LT6233CS6#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6233CS6#TRPBF
Linear Technology
LT6233 - 60MHz, Rail-to-Rail Output, 1.9nV/rtHz, 1.2mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bias Current-Max (IIB) @25C | 3 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 17 V/us | |
Supply Current-Max | 1.7 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60000 | |
Voltage Gain-Min | 7500 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for LT6233CS6#TRPBF
This table gives cross-reference parts and alternative options found for LT6233CS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6233CS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6233CS6#TRPBF | 60MHz, Rail-to-Rail Output, 1.9nV/√Hz, 1.2mA Op Amp Family | Analog Devices Inc | LT6233CS6#TRPBF vs LT6233CS6#TRPBF |
LT6233CS6#PBF | 60MHz, Rail-to-Rail Output, 1.9nV/vHz, 1.2mA Op Amp Family | Analog Devices Inc | LT6233CS6#TRPBF vs LT6233CS6#PBF |
LT6233CS6#PBF | LT6233 - 60MHz, Rail-to-Rail Output, 1.9nV/rtHz, 1.2mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6233CS6#TRPBF vs LT6233CS6#PBF |
LT6233CS6 | LT6233 - 60MHz, Rail-to-Rail Output, 1.9nV/rtHz, 1.2mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6233CS6#TRPBF vs LT6233CS6 |