-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60MHz, Rail-to-Rail Output, 1.9nV/√Hz, 1.2mA Op Amp Family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5942
|
Newark | Op-Amp, 60Mhz, 0 To 70Deg C, Tsot-23-6, No. Of Channels:1Channels, Gain Bandwidth Product:60Mhz, Supply Voltage Range:3V To 12.6V, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Amplifier Type:General Purpose, Input Bias Current:1.5Μarohs Compliant: Yes |Analog Devices LT6233CS6#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1134 |
|
$2.8000 / $5.2900 | Buy Now |
DISTI #
LT6233CS6#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8439 In Stock |
|
$2.5523 / $5.0900 | Buy Now |
DISTI #
584-LT6233CS6#TRPBF
|
Mouser Electronics | Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp RoHS: Compliant | 1750 |
|
$2.5500 / $5.0800 | Buy Now |
|
Analog Devices Inc | 60MHz, R2R Out, 1.9nV/rtHz, 1. Min Qty: 1 Package Multiple: 2500 | 4188 |
|
$2.5523 / $5.0900 | Buy Now |
DISTI #
35214413
|
Verical | Op Amp Single Low Noise Amplifier R-R O/P ±6.3V/12.6V 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.1400 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 60MHZ RRO TSOT23-6 | 4188 |
|
RFQ | |
DISTI #
LT6233CS6#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.4600 / $2.5500 | Buy Now |
DISTI #
C1S424500131310
|
Chip1Stop | 60 MHz Ultra Low Noise Low power Op Amp RoHS: Compliant pbFree: No Container: Cut Tape | 2442 |
|
$2.6300 / $5.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6233CS6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6233CS6#TRPBF
Analog Devices Inc
60MHz, Rail-to-Rail Output, 1.9nV/√Hz, 1.2mA Op Amp Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60000 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT6233CS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6233CS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6233CS6 | Operational Amplifier, 1 Func, 600uV Offset-Max, PDSO6 | Analog Devices Inc | LT6233CS6#TRPBF vs LT6233CS6 |
LT6233CS6#TRPBF | LT6233 - 60MHz, Rail-to-Rail Output, 1.9nV/rtHz, 1.2mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6233CS6#TRPBF vs LT6233CS6#TRPBF |
LT6233CS6#PBF | LT6233 - 60MHz, Rail-to-Rail Output, 1.9nV/rtHz, 1.2mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6233CS6#TRPBF vs LT6233CS6#PBF |