Datasheets
LT6202IS8 by:

LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C

Part Details for LT6202IS8 by Linear Technology

Overview of LT6202IS8 by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for LT6202IS8

LT6202IS8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT6202IS8 Part Data Attributes

LT6202IS8 Linear Technology
Buy Now Datasheet
Compare Parts:
LT6202IS8 Linear Technology LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SOP-8
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 3.6 µA
Bias Current-Max (IIB) @25C 3 µA
Common-mode Reject Ratio-Nom 84 dB
Frequency Compensation YES
Input Offset Voltage-Max 7500 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9025 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.752 mm
Slew Rate-Min 12 V/us
Slew Rate-Nom 18 V/us
Supply Current-Max 4.5 mA
Supply Voltage Limit-Max 6.3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 90000
Voltage Gain-Min 4000
Wideband YES
Width 3.899 mm

Alternate Parts for LT6202IS8

This table gives cross-reference parts and alternative options found for LT6202IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6202IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT6202IS8#PBF Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps Analog Devices Inc LT6202IS8 vs LT6202IS8#PBF
LT6202IS8#TRPBF Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps Analog Devices Inc LT6202IS8 vs LT6202IS8#TRPBF
LT6202IS8#TR LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT6202IS8 vs LT6202IS8#TR
LT6202IS8#PBF LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT6202IS8 vs LT6202IS8#PBF
LT6202IS8 Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT6202IS8 vs LT6202IS8
LT6202IS8#TRPBF LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT6202IS8 vs LT6202IS8#TRPBF
Part Number Description Manufacturer Compare
LT6202IS8 Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT6202IS8 vs LT6202IS8
LT6202IS8#PBF LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT6202IS8 vs LT6202IS8#PBF
LT6202IS8#TR Operational Amplifier, 1 Func, 7500uV Offset-Max, PDSO8 Analog Devices Inc LT6202IS8 vs LT6202IS8#TR
LT6202IS8#TRPBF LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT6202IS8 vs LT6202IS8#TRPBF
LT6202CS8 Operational Amplifier, 1 Func, 6800uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT6202IS8 vs LT6202CS8
LT6202IS8#PBF Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps Analog Devices Inc LT6202IS8 vs LT6202IS8#PBF
LT6202CS8#TRPBF LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT6202IS8 vs LT6202CS8#TRPBF
LT6202IS8#TR LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT6202IS8 vs LT6202IS8#TR
LT6202IS8#TRPBF Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps Analog Devices Inc LT6202IS8 vs LT6202IS8#TRPBF
LT6202CS8#TR LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT6202IS8 vs LT6202CS8#TR

LT6202IS8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT6202IS8 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT6202IS8 by Linear Technology

  • Please alert me when LT6202IS8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT6202IS8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT6202IS8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT6202IS8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT6202IS8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT6202IS8 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: