Part Details for LT6202IS8 by Analog Devices Inc
Overview of LT6202IS8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6202IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6202IS8-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for LT6202IS8
LT6202IS8 CAD Models
LT6202IS8 Part Data Attributes
|
LT6202IS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6202IS8
Analog Devices Inc
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3.6 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 18 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 90000 | |
Width | 3.899 mm |
Alternate Parts for LT6202IS8
This table gives cross-reference parts and alternative options found for LT6202IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6202IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6202IS8#PBF | Analog Devices Inc | $3.7930 | Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps | LT6202IS8 vs LT6202IS8#PBF |
LT6202IS8#PBF | Linear Technology | Check for Price | LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT6202IS8 vs LT6202IS8#PBF |
LT6202IS8#TR | Linear Technology | Check for Price | LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT6202IS8 vs LT6202IS8#TR |
LT6202IS8#TRPBF | Linear Technology | Check for Price | LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT6202IS8 vs LT6202IS8#TRPBF |
LT6202CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 6800uV Offset-Max, PDSO8 | LT6202IS8 vs LT6202CS8#TR |
LT6202CS8 | Linear Technology | Check for Price | LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT6202IS8 vs LT6202CS8 |
LT6202IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDSO8 | LT6202IS8 vs LT6202IS8#TR |
LT6202CS8#TRPBF | Linear Technology | Check for Price | LT6202 - Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT6202IS8 vs LT6202CS8#TRPBF |
LT6202CS8#TRPBF | Analog Devices Inc | Check for Price | Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps | LT6202IS8 vs LT6202CS8#TRPBF |
LT6202CS8#PBF | Analog Devices Inc | $3.2860 | Single 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps | LT6202IS8 vs LT6202CS8#PBF |