There are no models available for this part yet.
Overview of LT5AARBJSF300PAXXX by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LT5AARBJSF300PAXXX by TE Connectivity
Part Data Attributes for LT5AARBJSF300PAXXX by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
0.25%
|
Additional Feature
|
SHORT CIRCUIT PROTECTION
|
Housing
|
STAINLESS STEEL
|
Offset-Nom
|
0.25V
|
Operating Current-Max
|
3.5 mA
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Range
|
0-2.5V
|
Output Type
|
VOLTAGE OUTPUT
|
Package Shape/Style
|
CYLINDRICAL
|
Port Type
|
THREADED
|
Pressure Range-Max
|
300 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
ABSOLUTE
|
Response Time
|
0.01 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
28 V
|
Supply Voltage-Min
|
9 V
|
Termination Type
|
CABLE
|
Alternate Parts for LT5AARBJSF300PAXXX
This table gives cross-reference parts and alternative options found for LT5AARBJSF300PAXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5AARBJSF300PAXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT51ABBBSF300PAXXX | Pressure Sensor | TE Connectivity | LT5AARBJSF300PAXXX vs LT51ABBBSF300PAXXX |
LT5AARBASF300PAXXX | Pressure Sensor | TE Connectivity | LT5AARBJSF300PAXXX vs LT5AARBASF300PAXXX |
LT5AABBJSF300PAXXX | Pressure Sensor | TE Connectivity | LT5AARBJSF300PAXXX vs LT5AABBJSF300PAXXX |
LT5ABRBBSF300PAXXX | Pressure Sensor | TE Connectivity | LT5AARBJSF300PAXXX vs LT5ABRBBSF300PAXXX |
LT5ABBBJSF300PAXXX | Pressure Sensor | TE Connectivity | LT5AARBJSF300PAXXX vs LT5ABBBJSF300PAXXX |
LT51BRBKSF300PAXXX | Pressure Sensor | TE Connectivity | LT5AARBJSF300PAXXX vs LT51BRBKSF300PAXXX |
LT51BRBASF300PAXXX | Pressure Sensor | TE Connectivity | LT5AARBJSF300PAXXX vs LT51BRBASF300PAXXX |
LT51ABBJSF300PAXXX | Pressure Sensor | TE Connectivity | LT5AARBJSF300PAXXX vs LT51ABBJSF300PAXXX |
LT51BRBJSF300PAXXX | Pressure Sensor | TE Connectivity | LT5AARBJSF300PAXXX vs LT51BRBJSF300PAXXX |
LT5ABRBASF300PAXXX | Pressure Sensor | TE Connectivity | LT5AARBJSF300PAXXX vs LT5ABRBASF300PAXXX |