Part Details for LT5ABBBJSF300PAXXX by TE Connectivity
Overview of LT5ABBBJSF300PAXXX by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT5ABBBJSF300PAXXX
LT5ABBBJSF300PAXXX CAD Models
LT5ABBBJSF300PAXXX Part Data Attributes
|
LT5ABBBJSF300PAXXX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LT5ABBBJSF300PAXXX
TE Connectivity
Pressure Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 68; SHORT CIRCUIT PROTECTION | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0.25V | |
Operating Current-Max | 3.5 mA | |
Output Range | 0-2.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 0.01 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CABLE |
Alternate Parts for LT5ABBBJSF300PAXXX
This table gives cross-reference parts and alternative options found for LT5ABBBJSF300PAXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5ABBBJSF300PAXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5ABBBBSF300PAXXX | Pressure Sensor | TE Connectivity | LT5ABBBJSF300PAXXX vs LT5ABBBBSF300PAXXX |
LT5ABBBASF300PAXXX | Pressure Sensor | TE Connectivity | LT5ABBBJSF300PAXXX vs LT5ABBBASF300PAXXX |