Part Details for LT574ALNW by Linear Technology
Overview of LT574ALNW by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT574ALNW
LT574ALNW CAD Models
LT574ALNW Part Data Attributes:
|
LT574ALNW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT574ALNW
Linear Technology
IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LT574ALNW
This table gives cross-reference parts and alternative options found for LT574ALNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT574ALNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN574AL | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | Spectrum Microwave | LT574ALNW vs MN574AL |
SP774BBN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Sipex Corporation | LT574ALNW vs SP774BBN |
HI1-574ASD-8 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, BICMOS, CDIP28, | Harris Semiconductor | LT574ALNW vs HI1-574ASD-8 |
5962-8512703XA | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, LEAD FREE, DIP-28 | Harris Semiconductor | LT574ALNW vs 5962-8512703XA |
HS574AA-2 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Spectrum Control | LT574ALNW vs HS574AA-2 |
HI1-574AKD-8 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, DIP-28 | Intersil Corporation | LT574ALNW vs HI1-574AKD-8 |
ADS574KU | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SOIC-28 | Burr-Brown Corp | LT574ALNW vs ADS574KU |
HADC574ZBMJ | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP28, | Signal Processing Technologies | LT574ALNW vs HADC574ZBMJ |
MX574AKEQI-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | LT574ALNW vs MX574AKEQI-T |
ADS7804U/1K | 12-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | Texas Instruments | LT574ALNW vs ADS7804U/1K |