Part Details for LT5538IDD#PBF by Linear Technology
Overview of LT5538IDD#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT5538IDD#PBF
LT5538IDD#PBF CAD Models
LT5538IDD#PBF Part Data Attributes:
|
LT5538IDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5538IDD#PBF
Linear Technology
LT5538 - 40MHz to 3.8GHz RF Power Detector with 75dB Dynamic Range; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LT5538IDD#PBF
This table gives cross-reference parts and alternative options found for LT5538IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5538IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5538IDD#TRPBF | 40MHz to 3.8GHz RF Power Detector with 75dB Dynamic Range | Analog Devices Inc | LT5538IDD#PBF vs LT5538IDD#TRPBF |
LT5538IDD#PBF | 40MHz to 3.8GHz RF Power Detector with 75dB Dynamic Range | Analog Devices Inc | LT5538IDD#PBF vs LT5538IDD#PBF |