LT5538IDD#PBF vs LT5538IDD#TRPBF feature comparison

LT5538IDD#PBF Linear Technology

Buy Now Datasheet

LT5538IDD#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DFN
Package Description 3 X 3 MM, LEAD FREE, PLASTIC, DFN-8 3 X 3 MM, LEAD FREE, PLASTIC, DFN-8
Pin Count 8 8
Manufacturer Package Code DD 05-08-1698
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 15 dBm 15 dBm
JESD-609 Code e3 e3
Operating Frequency-Max 3800 MHz 3800 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type THRESHOLD DETECTOR THRESHOLD DETECTOR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1
Pbfree Code No
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices