Part Details for LT4430ES6#PBF by Analog Devices Inc
Overview of LT4430ES6#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT4430ES6#PBF
LT4430ES6#PBF CAD Models
LT4430ES6#PBF Part Data Attributes
|
LT4430ES6#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4430ES6#PBF
Analog Devices Inc
Secondary-Side Optocoupler Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT4430ES6#PBF
This table gives cross-reference parts and alternative options found for LT4430ES6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4430ES6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4430ES6#TR | LT4430 - Secondary-Side Optocoupler Driver; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT4430ES6#PBF vs LT4430ES6#TR |
LT4430ES6#TR | Interface Circuit, PDSO6 | Analog Devices Inc | LT4430ES6#PBF vs LT4430ES6#TR |
LT4430ES6 | Interface Circuit, PDSO6 | Analog Devices Inc | LT4430ES6#PBF vs LT4430ES6 |
LT4430ES6#TRPBF | LT4430 - Secondary-Side Optocoupler Driver; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT4430ES6#PBF vs LT4430ES6#TRPBF |
LT4430ES6#TRMPBF | Secondary-Side Optocoupler Driver | Analog Devices Inc | LT4430ES6#PBF vs LT4430ES6#TRMPBF |