There are no models available for this part yet.
Overview of LT4256-1CS8#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4256-1CS8#PBF | Analog Devices | Pos Hi V Hot Swap Cntrs | |
LT4256-1CS8#TRPBF | Analog Devices | Pos Hi V Hot Swap Cntrs | |
LT4256-3IGN#PBF | Analog Devices | Pos Hi V Hot Swap Cntr w/ Open |
Price & Stock for LT4256-1CS8#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC CTLR HOTSWAP HV LATCH 8SOIC / Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube | 33530 |
|
$3.7690 / $5.6530 | Buy Now |
CAD Models for LT4256-1CS8#PBF by Linear Technology
Part Data Attributes for LT4256-1CS8#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
HOT SWAP CONTROLLER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
3.9 mA
|
Supply Voltage-Max (Vsup)
|
80 V
|
Supply Voltage-Min (Vsup)
|
10.8 V
|
Supply Voltage-Nom (Vsup)
|
48 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for LT4256-1CS8#PBF
This table gives cross-reference parts and alternative options found for LT4256-1CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4256-1CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4256-1IS8#TR | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT4256-1CS8#PBF vs LT4256-1IS8#TR |
LT4256-1CS8#PBF | LT4256-1CS8#PBF | Analog Devices Inc | LT4256-1CS8#PBF vs LT4256-1CS8#PBF |
LT4256-1CS8 | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | Analog Devices Inc | LT4256-1CS8#PBF vs LT4256-1CS8 |
LT4256-1IS8#PBF | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT4256-1CS8#PBF vs LT4256-1IS8#PBF |
LT4256-1IS8#TRPBF | LT4256-1IS8#TRPBF | Analog Devices Inc | LT4256-1CS8#PBF vs LT4256-1IS8#TRPBF |
LT4256-1CS8#TR | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT4256-1CS8#PBF vs LT4256-1CS8#TR |
LT4256-1IS8#TRPBF | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT4256-1CS8#PBF vs LT4256-1IS8#TRPBF |
LT4256-1CS8 | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT4256-1CS8#PBF vs LT4256-1CS8 |
LT4256-1CS8#TRPBF | LT4256-1CS8#TRPBF | Analog Devices Inc | LT4256-1CS8#PBF vs LT4256-1CS8#TRPBF |
LT4256-1IS8 | LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT4256-1CS8#PBF vs LT4256-1IS8 |
Related Parts for LT4256-1CS8#PBF
-
LT4256-1IS8#PBFPower Management Circuits
-
TPS62163DSGRSwitching Regulator or Controllers
-
LTC4315CMS#TRPBFOther Analog ICs
-
LT1963AEQ#PBFLinear Regulator ICs
-
OPA2277UAOperational Amplifiers
-
AD7322BRUZAnalog to Digital Converters
-
10M40DAF672I7GField Programmable Gate Arrays
-
TMK325ABJ476MM-PFixed Capacitors
-
3LN01M-TL-HSmall Signal Field-Effect Transistors