-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
62V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3990IMSE-5#TRPBF | Analog Devices | 62V, 350mA Buck Reg w/ 2.5µA Q | |
LT3990IMSE-5#PBF | Analog Devices | 62V, 350mA Buck Reg w/ 2.5µA Q | |
LT3990IMSE-3.3#PBF | Analog Devices | 62V, 350mA Buck Reg w/ 2.5µA Q |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8869
|
Newark | Dc/Dc Conv, Buck, 2.3Mhz, 125Deg C, Regulator Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.2V, Input Voltage Max:62V, Max Output Current:350Ma, Ic Case/Package:Msop-Ep, Efficiency:- Rohs Compliant: Yes |Analog Devices LT3990IMSE-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 175 |
|
$5.9800 / $8.3700 | Buy Now |
DISTI #
505-LT3990IMSE-5#PBF-ND
|
DigiKey | IC REG BUCK 5V 350MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6900 In Stock |
|
$4.3730 / $9.9900 | Buy Now |
DISTI #
584-LT3990IMSE-5#PBF
|
Mouser Electronics | Switching Voltage Regulators 62V, 350mA Buck Reg w/ 2.5uA Q C & Int RoHS: Compliant | 1287 |
|
$4.3500 / $8.3700 | Buy Now |
|
Analog Devices Inc | 62V, 350mA Buck Reg w/ 2.5µA Q Package Multiple: 37 | 20398 |
|
$3.4800 / $9.9900 | Buy Now |
|
Rochester Electronics | LT3990 - 60V, 350mA Step-Down Regulator with 2uA Quiescent Current and Integrated Diodes in MS16E RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$4.3100 / $5.0800 | Buy Now |
DISTI #
LT3990IMSE-5PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 111 | 0 |
|
$4.5000 / $4.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3990IMSE-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3990IMSE-5#PBF
Analog Devices Inc
62V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 62 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.865 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2760 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3990IMSE-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3990IMSE-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3990EMSE-5#TRPBF | 62V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes | Analog Devices Inc | LT3990IMSE-5#PBF vs LT3990EMSE-5#TRPBF |
LT3990HMSE-5#PBF | 62V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes | Analog Devices Inc | LT3990IMSE-5#PBF vs LT3990HMSE-5#PBF |
LT3990IMSE-5#TRPBF | 62V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes | Analog Devices Inc | LT3990IMSE-5#PBF vs LT3990IMSE-5#TRPBF |
LT3990EMSE-5#PBF | 62V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes | Analog Devices Inc | LT3990IMSE-5#PBF vs LT3990EMSE-5#PBF |
LT3990HMSE-5#TRPBF | 62V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes | Analog Devices Inc | LT3990IMSE-5#PBF vs LT3990HMSE-5#TRPBF |