Part Details for LM34919BQTL by Texas Instruments
Overview of LM34919BQTL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for LM34919BQTL
LM34919BQTL CAD Models
LM34919BQTL Part Data Attributes:
|
LM34919BQTL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM34919BQTL
Texas Instruments
SWITCHING REGULATOR, PBGA10, MICRO, SMD-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B10 | |
Length | 1.987 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.76 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.753 mm |
Alternate Parts for LM34919BQTL
This table gives cross-reference parts and alternative options found for LM34919BQTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34919BQTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM34919BTL | SWITCHING REGULATOR, PBGA10, MICRO, SMD-10 | Texas Instruments | LM34919BQTL vs LM34919BTL |
LM34919BQTL/NOPB | Automotive 2x1.75mm, 6-40V Wide Vin, 600mA, 2.6MHz Constant On-Time Non-Synchronous Buck Regulator 10-DSBGA -40 to 125 | Texas Instruments | LM34919BQTL vs LM34919BQTL/NOPB |
LM34919BTLX | SWITCHING REGULATOR, PBGA10, MICRO, SMD-10 | Texas Instruments | LM34919BQTL vs LM34919BTLX |
LM34919BQTLX | SWITCHING REGULATOR, PBGA10, MICRO, SMD-10 | Texas Instruments | LM34919BQTL vs LM34919BQTLX |
LM34919BTLX/NOPB | 2x1.75mm, 6-40V Wide Vin, 600mA, Constant On-Time Non-Synchronous Buck Regulator 10-DSBGA -40 to 125 | Texas Instruments | LM34919BQTL vs LM34919BTLX/NOPB |
LM34919BQTLX/NOPB | Automotive 2x1.75mm, 6-40V Wide Vin, 600mA, 2.6MHz Constant On-Time Non-Synchronous Buck Regulator 10-DSBGA -40 to 125 | Texas Instruments | LM34919BQTL vs LM34919BQTLX/NOPB |
LM34919BTL/NOPB | 2x1.75mm, 6-40V Wide Vin, 600mA, Constant On-Time Non-Synchronous Buck Regulator 10-DSBGA -40 to 125 | Texas Instruments | LM34919BQTL vs LM34919BTL/NOPB |