Part Details for LT3798IMSE#PBF by Analog Devices Inc
Overview of LT3798IMSE#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3798IMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5686
|
Newark | Flyback Controller, Msop-Ep-16, Input Voltage Min:10V, Input Voltage Max:38V, Ic Case/Package:Msop-Ep, No. Of Pins:16Pins, Power Rating Max:-, Topology:Flyback, Isolation:-, Power Switch Voltage Rating:-, Switching Frequency:- Rohs Compliant: Yes |Analog Devices LT3798IMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$5.5700 / $7.8000 | Buy Now |
DISTI #
LT3798IMSE#PBF-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1904 In Stock |
|
$4.2541 / $7.5000 | Buy Now |
DISTI #
584-LT3798IMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators Iso No Opto-Coupler Fly Cntr w/ Active P RoHS: Compliant | 887 |
|
$4.2500 / $7.4900 | Buy Now |
|
Analog Devices Inc | Iso No Opto-Coupler Fly Cntr w Min Qty: 1 Package Multiple: 37 | 2268 |
|
$3.1200 / $7.5000 | Buy Now |
DISTI #
35210895
|
Verical | DC/DC Cntrlr Single-OUT Flyback 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 148 | Americas - 1776 |
|
$3.7000 | Buy Now |
DISTI #
70818286
|
Verical | DC/DC Cntrlr Single-OUT Flyback 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 76 |
|
$3.9060 / $6.4760 | Buy Now |
DISTI #
LT3798IMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 148 | 0 |
|
$4.0300 / $4.4200 | Buy Now |
Part Details for LT3798IMSE#PBF
LT3798IMSE#PBF CAD Models
LT3798IMSE#PBF Part Data Attributes
|
LT3798IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3798IMSE#PBF
Analog Devices Inc
Isolated No Opto-Coupler Flyback Controller with Active PFC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 150 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3798IMSE#PBF
This table gives cross-reference parts and alternative options found for LT3798IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3798IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3798MPMSE#PBF | Isolated No Opto-Coupler Flyback Controller with Active PFC | Analog Devices Inc | LT3798IMSE#PBF vs LT3798MPMSE#PBF |
LT3798EMSE#PBF | Isolated No Opto-Coupler Flyback Controller with Active PFC | Analog Devices Inc | LT3798IMSE#PBF vs LT3798EMSE#PBF |
LT3798IMSE#TRPBF | LT3798 - Isolated No Opto-Coupler Flyback Controller with Active PFC; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3798IMSE#PBF vs LT3798IMSE#TRPBF |
LT3798EMSE#PBF | LT3798 - Isolated No Opto-Coupler Flyback Controller with Active PFC; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3798IMSE#PBF vs LT3798EMSE#PBF |
LT3798MPMSE#PBF | LT3798 - Isolated No Opto-Coupler Flyback Controller with Active PFC; Package: MSOP; Pins: 16; Temperature Range: -55°C to 125°C | Linear Technology | LT3798IMSE#PBF vs LT3798MPMSE#PBF |
LT3798EMSE#TRPBF | Isolated No Opto-Coupler Flyback Controller with Active PFC | Analog Devices Inc | LT3798IMSE#PBF vs LT3798EMSE#TRPBF |
LT3798EMSE#TRPBF | LT3798 - Isolated No Opto-Coupler Flyback Controller with Active PFC; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3798IMSE#PBF vs LT3798EMSE#TRPBF |
LT3798HMSE#PBF | Isolated No Opto-Coupler Flyback Controller with Active PFC | Analog Devices Inc | LT3798IMSE#PBF vs LT3798HMSE#PBF |
LT3798HMSE#PBF | LT3798 - Isolated No Opto-Coupler Flyback Controller with Active PFC; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3798IMSE#PBF vs LT3798HMSE#PBF |
LT3798HMSE#TRPBF | Isolated No Opto-Coupler Flyback Controller with Active PFC | Analog Devices Inc | LT3798IMSE#PBF vs LT3798HMSE#TRPBF |