Part Details for LT3798EMSE#PBF by Linear Technology
Overview of LT3798EMSE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3798EMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DC/DC Cntrlr Single-OUT Flyback 16-Pin MSOP EP Tube / IC FLYBACK CTRL W/PFC 16-MSOP | 2505 |
|
RFQ |
Part Details for LT3798EMSE#PBF
LT3798EMSE#PBF CAD Models
LT3798EMSE#PBF Part Data Attributes
|
LT3798EMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3798EMSE#PBF
Linear Technology
LT3798 - Isolated No Opto-Coupler Flyback Controller with Active PFC; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 150 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3798EMSE#PBF
This table gives cross-reference parts and alternative options found for LT3798EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3798EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3798MPMSE#PBF | Isolated No Opto-Coupler Flyback Controller with Active PFC | Analog Devices Inc | LT3798EMSE#PBF vs LT3798MPMSE#PBF |
LT3798EMSE#PBF | Isolated No Opto-Coupler Flyback Controller with Active PFC | Analog Devices Inc | LT3798EMSE#PBF vs LT3798EMSE#PBF |
LT3798IMSE#TRPBF | LT3798 - Isolated No Opto-Coupler Flyback Controller with Active PFC; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3798EMSE#PBF vs LT3798IMSE#TRPBF |
LT3798MPMSE#PBF | LT3798 - Isolated No Opto-Coupler Flyback Controller with Active PFC; Package: MSOP; Pins: 16; Temperature Range: -55°C to 125°C | Linear Technology | LT3798EMSE#PBF vs LT3798MPMSE#PBF |
LT3798EMSE#TRPBF | Isolated No Opto-Coupler Flyback Controller with Active PFC | Analog Devices Inc | LT3798EMSE#PBF vs LT3798EMSE#TRPBF |
LT3798IMSE#PBF | Isolated No Opto-Coupler Flyback Controller with Active PFC | Analog Devices Inc | LT3798EMSE#PBF vs LT3798IMSE#PBF |
LT3798EMSE#TRPBF | LT3798 - Isolated No Opto-Coupler Flyback Controller with Active PFC; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3798EMSE#PBF vs LT3798EMSE#TRPBF |
LT3798HMSE#PBF | Isolated No Opto-Coupler Flyback Controller with Active PFC | Analog Devices Inc | LT3798EMSE#PBF vs LT3798HMSE#PBF |
LT3798HMSE#PBF | LT3798 - Isolated No Opto-Coupler Flyback Controller with Active PFC; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3798EMSE#PBF vs LT3798HMSE#PBF |
LT3798HMSE#TRPBF | Isolated No Opto-Coupler Flyback Controller with Active PFC | Analog Devices Inc | LT3798EMSE#PBF vs LT3798HMSE#TRPBF |