Part Details for LT3761AIMSE#TRPBF by Analog Devices Inc
Overview of LT3761AIMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3761AIMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3761AIMSE#TRPBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5803 | Buy Now |
DISTI #
584-LT3761AIMSETRPBF
|
Mouser Electronics | LED Lighting Drivers 60VIN LED Cntr w/ Int PWM Gen RoHS: Compliant | 0 |
|
$5.7200 | Order Now |
|
Analog Devices Inc | 60VIN LED Cntr w/ Int PWM Gen Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.2500 / $6.0300 | Buy Now |
DISTI #
LT3761AIMSETRPB
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.4900 / $5.7000 | Buy Now |
Part Details for LT3761AIMSE#TRPBF
LT3761AIMSE#TRPBF CAD Models
LT3761AIMSE#TRPBF Part Data Attributes
|
LT3761AIMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3761AIMSE#TRPBF
Analog Devices Inc
60VIN LED Controller with Internal PWM Generator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3761AIMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3761AIMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3761AIMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3761AIMSE#WPBF | 60VIN LED Controller with Internal PWM Generator | Analog Devices Inc | LT3761AIMSE#TRPBF vs LT3761AIMSE#WPBF |
LT3761AEMSE#PBF | 60VIN LED Controller with Internal PWM Generator | Analog Devices Inc | LT3761AIMSE#TRPBF vs LT3761AEMSE#PBF |