There are no models available for this part yet.
Overview of LT3761AIMSE#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3761AIMSE#TRPBF | Analog Devices | 60VIN LED Cntr w/ Int PWM Gen | |
LT3761AIMSE#WPBF | Analog Devices | 60VIN LED Cntr w/ Int PWM Gen | |
LT3761AIMSE#WTRPBF | Analog Devices | 60VIN LED Cntr w/ Int PWM Gen |
Price & Stock for LT3761AIMSE#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LT3761A - 60V LED Controller with Internal PWM Generator RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$5.2700 / $6.2000 | Buy Now |
CAD Models for LT3761AIMSE#PBF by Linear Technology
Part Data Attributes for LT3761AIMSE#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
MSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
MSE
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2016-05-02
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Number of Functions
|
1
|
Number of Segments
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP16,.19,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
60 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
24 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|