Part Details for LT3756IMSE-2#TRPBF by Analog Devices Inc
Overview of LT3756IMSE-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3756IMSE-2#TRPBF | Analog Devices | 100VIN, 100VOUT LED Cntr | |
LT3756IMSE#TRPBF | Analog Devices | 100VIN, 100VOUT LED Cntr | |
LT3756IMSE-1#TRPBF | Analog Devices | 100VIN, 100VOUT LED Cntr |
Price & Stock for LT3756IMSE-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3756IMSE-2#TRPBFCT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2566 In Stock |
|
$5.6125 / $12.2800 | Buy Now |
DISTI #
584-3756IMSE-2TRPBF
|
Mouser Electronics | LED Lighting Drivers 100VIN, 100VOUT LED Cntr RoHS: Compliant | 0 |
|
$5.6100 | Order Now |
|
Analog Devices Inc | 100VIN, 100VOUT LED Cntr Min Qty: 1 Package Multiple: 2500 | 35514 |
|
$5.6125 / $12.2800 | Buy Now |
DISTI #
LT3756IMSE-2TRP
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.7900 / $6.0300 | Buy Now |
Part Details for LT3756IMSE-2#TRPBF
LT3756IMSE-2#TRPBF CAD Models
LT3756IMSE-2#TRPBF Part Data Attributes
|
LT3756IMSE-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3756IMSE-2#TRPBF
Analog Devices Inc
LT3756IMSE-2#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 18 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 100 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1.05 MHz |
Alternate Parts for LT3756IMSE-2#TRPBF
This table gives cross-reference parts and alternative options found for LT3756IMSE-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3756IMSE-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3756IMSE-2#PBF | LT3756IMSE-2#PBF | Analog Devices Inc | LT3756IMSE-2#TRPBF vs LT3756IMSE-2#PBF |
LT3756EMSE-2#PBF | LT3756EMSE-2#PBF | Analog Devices Inc | LT3756IMSE-2#TRPBF vs LT3756EMSE-2#PBF |
LT3756IMSE-2#TRPBF | LT3756/LT3756-1/LT3756-2 - 100VIN, 100VOUT LED Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3756IMSE-2#TRPBF vs LT3756IMSE-2#TRPBF |
LT3756EMSE-2#PBF | LT3756/LT3756-1/LT3756-2 - 100VIN, 100VOUT LED Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3756IMSE-2#TRPBF vs LT3756EMSE-2#PBF |
LT3756IMSE-2#PBF | LT3756/LT3756-1/LT3756-2 - 100VIN, 100VOUT LED Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3756IMSE-2#TRPBF vs LT3756IMSE-2#PBF |