Part Details for LT3695IMSE#PBF by Analog Devices Inc
Overview of LT3695IMSE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3695IMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3695IMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1A 16MSOP Min Qty: 111 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7665 | Buy Now |
DISTI #
584-LT3695IMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 1A Fault Tolerant uP Buck Reg RoHS: Compliant | 0 |
|
$7.0600 / $10.3800 | Order Now |
|
Analog Devices Inc | 1A Fault Tolerant uP Buck Reg Min Qty: 1 Package Multiple: 37 | 2479 |
|
$4.3200 / $6.0800 | Buy Now |
DISTI #
35210606
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.8V to 20V 1A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 111 | Americas - 2442 |
|
$5.5385 / $6.6462 | Buy Now |
DISTI #
LT3695IMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 111 | 0 |
|
$5.5800 / $6.1200 | Buy Now |
Part Details for LT3695IMSE#PBF
LT3695IMSE#PBF CAD Models
LT3695IMSE#PBF Part Data Attributes
|
LT3695IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3695IMSE#PBF
Analog Devices Inc
LT3695IMSE#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 20V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2420 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3695IMSE#PBF
This table gives cross-reference parts and alternative options found for LT3695IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3695IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3695EMSE#TRPBF | LT3695 Series - 1A Fault Tolerant Micropower Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3695IMSE#PBF vs LT3695EMSE#TRPBF |
LT3695EMSE#TRPBF | LT3695EMSE#TRPBF | Analog Devices Inc | LT3695IMSE#PBF vs LT3695EMSE#TRPBF |
LT3695HMSE#PBF | LT3695HMSE#PBF | Analog Devices Inc | LT3695IMSE#PBF vs LT3695HMSE#PBF |
LT3695EMSE#PBF | LT3695EMSE#PBF | Analog Devices Inc | LT3695IMSE#PBF vs LT3695EMSE#PBF |
LT3695EMSE#PBF | LT3695 Series - 1A Fault Tolerant Micropower Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3695IMSE#PBF vs LT3695EMSE#PBF |
LT3695HMSE#TRPBF | LT3695HMSE#TRPBF | Analog Devices Inc | LT3695IMSE#PBF vs LT3695HMSE#TRPBF |