-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3695EMSE#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3695EMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1A 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
166 In Stock |
|
$5.3040 / $9.3500 | Buy Now |
DISTI #
584-LT3695EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 1A Fault Tolerant uP Buck Reg RoHS: Compliant | 3083 |
|
$5.3100 / $9.3500 | Buy Now |
DISTI #
35210709
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.8V to 20V 1A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 111 | Americas - 222 |
|
$5.9846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3695EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3695EMSE#PBF
Analog Devices Inc
LT3695EMSE#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 20V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2420 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3695EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3695EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3695IMSE#PBF | LT3695IMSE#PBF | Analog Devices Inc | LT3695EMSE#PBF vs LT3695IMSE#PBF |
LT3695EMSE#TRPBF | LT3695 Series - 1A Fault Tolerant Micropower Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3695EMSE#PBF vs LT3695EMSE#TRPBF |
LT3695EMSE#TRPBF | LT3695EMSE#TRPBF | Analog Devices Inc | LT3695EMSE#PBF vs LT3695EMSE#TRPBF |
LT3695HMSE#PBF | LT3695HMSE#PBF | Analog Devices Inc | LT3695EMSE#PBF vs LT3695HMSE#PBF |
LT3695EMSE#PBF | LT3695 Series - 1A Fault Tolerant Micropower Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3695EMSE#PBF vs LT3695EMSE#PBF |
LT3695HMSE#TRPBF | LT3695HMSE#TRPBF | Analog Devices Inc | LT3695EMSE#PBF vs LT3695HMSE#TRPBF |