-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA Wide Input Voltage Range Step-Down LED Driver with 10:1 Dimming
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3592IMSE#PBF | Analog Devices | 500mA Wide In V Rng Buck LED D | |
LT3592IMSE#TRPBF | Analog Devices | 500mA Wide In V Rng Buck LED D |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5559
|
Newark | Led Driver, Buck, -40 To 125Deg C, Topology:Buck, Led Driver Type:-, Input Voltage Min:3.6V, Input Voltage Max:36V, Output Voltage Max:30V, Output Current Max:500Ma, Switching Frequency Typ:2.2Mhz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3592IMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 187 |
|
$4.0900 / $6.5300 | Buy Now |
DISTI #
505-LT3592IMSE#PBF-ND
|
DigiKey | IC LED DRVR RGLTR 50MA/ 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0500 / $7.6900 | Buy Now |
DISTI #
584-LT3592IMSE#PBF
|
Mouser Electronics | LED Lighting Drivers 500mA Wide In V Rng Buck LED Drvr w/ 10: RoHS: Compliant | 3594 |
|
$3.0200 / $6.5300 | Buy Now |
|
Analog Devices Inc | 500mA Wide In V Rng Buck LED D Package Multiple: 50 | 1000 |
|
$3.0500 / $7.6900 | Buy Now |
DISTI #
LT3592IMSE#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 200 | 0 |
|
$3.1500 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3592IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3592IMSE#PBF
Analog Devices Inc
500mA Wide Input Voltage Range Step-Down LED Driver with 10:1 Dimming
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 3.6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3592IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3592IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3592IMSE#PBF | LT3592 - 500mA Wide Input Voltage Range Step-Down LED Driver with 10:1 Dimming; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3592IMSE#PBF vs LT3592IMSE#PBF |
LT3592IMSE | IC LED DISPLAY DRIVER, PDSO10, PLASTIC, MSOP-10, Display Driver | Linear Technology | LT3592IMSE#PBF vs LT3592IMSE |
LT3592IMSE#TRPBF | LT3592 - 500mA Wide Input Voltage Range Step-Down LED Driver with 10:1 Dimming; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3592IMSE#PBF vs LT3592IMSE#TRPBF |